Print Page
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.770 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 25+ | $3.560 |
| 100+ | $3.370 |
| 250+ | $3.120 |
| 500+ | $2.860 |
| 1000+ | $2.530 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVEB2G220MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85Y5176RL
Cut Tape85Y5176
Product RangeEB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance22µF
Voltage(DC)400V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
Product RangeEB Series
PolarityPolar
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height21.5mm
Ripple Current410mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
EEVEB2G220M is an EB-V type large CAN-size surface mount aluminum electrolytic capacitor.
- Capacitance value is 22µF with ±20% tolerance
- Voltage(DC) rating is 400V
- Ripple current is 410mA
- Lifetime at temperature is 5000hours at 105°C
- Operating temperature range from -25°C to 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
400V
Lifetime @ Temperature
5000 hours @ 105°C
Polarity
Polar
Capacitor Terminals
Solder
Product Length
-
Product Height
21.5mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Capacitance
22µF
ESR
-
Product Range
EB Series
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
410mA
Operating Temperature Max
105°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

