Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1310111KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AJ3686
Product RangeEKMB WL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.100 |
| 50+ | $30.360 |
| 100+ | $28.090 |
| 250+ | $26.330 |
| 500+ | $24.830 |
Price for:Each
Minimum: 1
Multiple: 1
$33.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1310111KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AJ3686
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance5m
Sensing Range Max7m
Supply Voltage Min2.3VDC
Detection SensitivityStandard
Detection Area (Vertical)90°
Supply Voltage Max4VDC
Beam Angle90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourWhite
No. of Detection Zones40Zones
Current Consumption Typ6µA
Output InterfaceDigital
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High-end PIR motion sensor "PaPIRs"
- WL series flat square type
- EKM flat & square lens design: 10.6 x 10.6mm
- White lens colour
- Detection area: 9m x 9m (at 3m installation height)
- Digital output type
- Standard sensitivity
- 6μA standby current consumption
- Typical applications include IoT, smart homes, wake-up switch for displays
- Typical applications include well-designed lighting, well-designed appliance
Technical Specifications
Detection Distance
5m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
90°
Beam Angle
90°
Detection Area (Horizontal)
90°
Lens Colour
White
Current Consumption Typ
6µA
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Sensing Range Max
7m
Detection Sensitivity
Standard
Supply Voltage Max
4VDC
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Output Interface
Digital
Qualification
-
Technical Docs (2)
Alternatives for EKMB1310111K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
