Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC10D152ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62W8305
Product RangeELC-10D Series
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.994 |
| 25+ | $0.921 |
| 50+ | $0.847 |
| 100+ | $0.766 |
| 500+ | $0.683 |
| 1000+ | $0.594 |
| 2500+ | $0.554 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10D152ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62W8305
Product RangeELC-10D Series
Technical Datasheet
Product RangeELC-10D Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)-
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
ELC-10D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
420mA
DC Resistance Max
1.5ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
