Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJ-RE6N8JFA Wirewound Inductor, 6.8 nH, 200 mohm, 3.55 GHz, 430 mA, 0603 [1608 Metric], ELJ-RE Series](https://canada.newark.com/productimages/standard/en_US/4767099.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJ-RE6N8JFACopy
Newark Part No.
Re-Reel96K9526
Cut Tape96K9526
Product RangeELJ-RE Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJ-RE6N8JFACopy
Newark Part No.
Re-Reel96K9526
Cut Tape96K9526
Product RangeELJ-RE Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max200mohm
Self Resonant Frequency3.55GHz
DC Current Rating430mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeELJ-RE Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Alternatives for ELJ-RE6N8JFA
1 Product Found
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
3.55GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
ELJ-RE Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
200mohm
DC Current Rating
430mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
