Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERG1SJ221Copy
Newark Part No.52W6949
Product RangeERG Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERG1SJ221Copy
Newark Part No.52W6949
Product RangeERG Series
Technical Datasheet
Resistance220ohm
Product RangeERG Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating1W
Voltage Rating350V
Temperature Coefficient± 350ppm/°C
Resistor TechnologyMetal Film
Resistor TypeHigh Reliability
Product Diameter2.8mm
Product Length9mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
220ohm
Resistance Tolerance
± 5%
Power Rating
1W
Temperature Coefficient
± 350ppm/°C
Resistor Type
High Reliability
Product Length
9mm
Operating Temperature Min
-
Qualification
-
Product Range
ERG Series
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Technology
Metal Film
Product Diameter
2.8mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
