Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-6LWJR009V SMD Current Sense Resistor, 0.009 ohm, ERJ-6LW Series, 0805 [2012 Metric], 500 mW, ± 5%](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-6LWJR009VCopy
Newark Part No.
Full Reel68AC0297
Cut Tape68AC0296
Product RangeERJ-6LW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.161 | $2,415.00 |
| Total Price | $2,415.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.119 |
| 20000+ | $0.105 |
| 30000+ | $0.099 |
| 50000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6LWJR009VCopy
Newark Part No.
Full Reel68AC0297
Cut Tape68AC0296
Product RangeERJ-6LW Series
Technical Datasheet
Resistance0.009ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6LW Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.009ohm
Product Range
ERJ-6LW Series
Resistance Tolerance
± 5%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ERJ-6LWJR009V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
