Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-8BQFR27V SMD Current Sense Resistor, 0.27 ohm, ERJ-8B Series, 1206 [3216 Metric], 330 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/4967433.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-8BQFR27VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15R1498
Product RangeERJ-8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.083 |
| 10000+ | $0.081 |
| 15000+ | $0.079 |
| 25000+ | $0.078 |
| 50000+ | $0.076 |
| 125000+ | $0.074 |
| 250000+ | $0.072 |
| 500000+ | $0.071 |
Price for:Each
Minimum: 5000
Multiple: 5000
$415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-8BQFR27VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15R1498
Product RangeERJ-8B Series
Technical Datasheet
Resistance0.27ohm
Resistor Case / Package1206 [3216 Metric]
Product RangeERJ-8B Series
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-8BQFR27V is an ERJ type, ERJ-8B series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.27ohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±250ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 330mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.27ohm
Product Range
ERJ-8B Series
Resistance Tolerance
± 1%
Temperature Coefficient
+/-250ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ERJ-8BQFR27V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
