Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-8RSJR10V SMD Current Sense Resistor, 100 mohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 5%, Thick Film](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-8RSJR10VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel52W1132
Cut Tape53W5020
Product RangeERJ-8R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.176 | $1,760.00 |
| Total Price | $1,760.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.176 |
| 30000+ | $0.172 |
| 50000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-8RSJR10VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel52W1132
Cut Tape53W5020
Product RangeERJ-8R Series
Technical Datasheet
Resistance100mohm
Resistor Case / Package1206 [3216 Metric]
Product RangeERJ-8R Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Product Range
ERJ-8R Series
Resistance Tolerance
± 5%
Temperature Coefficient
+/-250ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJ-8RSJR10V
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
