Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-A1BFR56UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W1806
Cut Tape43X2913
Product RangeERJ-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.573 | $2,292.00 |
| Total Price | $2,292.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.573 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.601 |
| 5000+ | $0.590 |
| 10000+ | $0.550 |
| 20000+ | $0.517 |
| 30000+ | $0.487 |
| 50000+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-A1BFR56UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W1806
Cut Tape43X2913
Product RangeERJ-A1 Series
Technical Datasheet
Resistance0.56ohm
Resistor Case / Package2512 Wide
Product RangeERJ-A1 Series
Power Rating1.33W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.56ohm
Product Range
ERJ-A1 Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2512 Wide
Power Rating
1.33W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
