Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-B2CFR05V SMD Current Sense Resistor, 0.05 ohm, ERJ-B2 Series, 0612 Wide [1632 Metric], 1 W, ± 1%](https://canada.newark.com/productimages/standard/en_US/57AK1014-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-B2CFR05VCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.80Y2703
Product RangeERJ-B2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.177 |
| 30000+ | $0.172 |
| 50000+ | $0.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-B2CFR05VCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.80Y2703
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.05ohm
Product RangeERJ-B2 Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +150ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-B2CFR05V is an ERJ B type, ERJ-B2 series, wide terminal, high power chip resistor. It is recommended for applications such as automotive electronic circuits including ECUs (Electrical Control Unit), anti-lock braking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- 0.05ohm resistance
- ±1% resistance tolerance
- 0612 Wide [1632 Metric] resistor case
- 0ppm/K to +150ppm/K temperature coefficient
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
- Category temperature range from -55 to +155°C
- 1W power rating
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +150ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJ-B2CFR05V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
