Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U0X0R00Y SMD Chip Resistor, Jumper, 0 ohm, 31 mW, 01005 [0402 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/77AH9654-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U0X0R00YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH1037
Product RangeERJ-U0X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.076 |
| 60000+ | $0.075 |
| 100000+ | $0.074 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$1,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U0X0R00YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH1037
Product RangeERJ-U0X Series
Technical Datasheet
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Power Rating31mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeERJ-U0X Series
Product Length0.4mm
Product Width0.2mm
Product Height0.13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
01005 [0402 Metric]
Power Rating
31mW
Resistor Mounting
Surface Mount Device
Product Length
0.4mm
Product Height
0.13mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
ERJ-U0X Series
Product Width
0.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJ-U0X0R00Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
