Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6LWFR005V SMD Current Sense Resistor, 5 mohm, ERJ-6LW Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWFR005VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68AC0279
Re-Reel68AC0278RL
Cut Tape68AC0278
Product RangeERJ-6LW Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.618 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.403 |
| 100+ | $0.277 |
| 1000+ | $0.200 |
| 5000+ | $0.179 |
| 10000+ | $0.158 |
| 25000+ | $0.155 |
| 50000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.155 |
| 30000+ | $0.153 |
| 50000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWFR005VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68AC0279
Re-Reel68AC0278RL
Cut Tape68AC0278
Product RangeERJ-6LW Series
Technical Datasheet
Resistance5mohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6LW Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Product Range
ERJ-6LW Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Height
0.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJ6LWFR005V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
