Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BQF3R9V SMD Current Sense Resistor, 3.9 ohm, ERJ-8B Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQF3R9VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel56W0617
Re-Reel57AK2412
Cut Tape57AK2412
Product RangeERJ-8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.116 | $580.00 |
| Total Price | $580.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.113 |
| 10000+ | $0.095 |
| 20000+ | $0.083 |
| 30000+ | $0.079 |
| 50000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQF3R9VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel56W0617
Re-Reel57AK2412
Cut Tape57AK2412
Product RangeERJ-8B Series
Technical Datasheet
Resistance3.9ohm
Product RangeERJ-8B Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/K
Product Length3.2mm
Product Width1.6mm
Voltage Rating-
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3.9ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/K
Product Width
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Product Range
ERJ-8B Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Voltage Rating
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
