Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR016UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W1978
Cut Tape43X2960
Product RangeERJ-B1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.120 | $5,600.00 |
| Total Price | $5,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.929 |
| 6000+ | $0.900 |
| 10000+ | $0.883 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR016UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W1978
Cut Tape43X2960
Product RangeERJ-B1 Series
Technical Datasheet
Resistance0.016ohm
Product RangeERJ-B1 Series
Resistor Case / Package2010 Wide
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.5mm
Temperature Coefficient± 350ppm/°C
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.016ohm
Resistor Case / Package
2010 Wide
Resistance Tolerance
± 1%
Product Length
2.5mm
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B1 Series
Power Rating
2W
Resistor Technology
Thick Film
Temperature Coefficient
± 350ppm/°C
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
