Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3G0R00V Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 125 mW, 1 A, Surface Mount Device](https://canada.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3G0R00VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28AJ8233
Re-Reel29AJ0593RL
Cut Tape29AJ0593
Product RangeERJ-H3G Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.073 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.073 |
| 100+ | $0.066 |
| 1000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.039 |
| 10000+ | $0.035 |
| 20000+ | $0.029 |
| 30000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3G0R00VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28AJ8233
Re-Reel29AJ0593RL
Cut Tape29AJ0593
Product RangeERJ-H3G Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeERJ-H3G Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
ERJ-H3G Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJH3G0R00V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
