Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4HF6M0U SMD Current Sense Resistor, 0.006 ohm, ERJ-MS4H Series, 2512 [6432 Metric], 3 W, ± 1%](https://canada.newark.com/productimages/standard/en_US/23AC4629-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF6M0UCopy
Newark Part No.80Y2706
Product RangeERJ-MS4H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 5000+ | $0.674 |
| 10000+ | $0.630 |
| 20000+ | $0.591 |
| 30000+ | $0.557 |
| 50000+ | $0.536 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF6M0UCopy
Newark Part No.80Y2706
Product RangeERJ-MS4H Series
Technical Datasheet
Resistance0.006ohm
Product RangeERJ-MS4H Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/K
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.006ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4H Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ERJMS4HF6M0U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
