Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4SF4M0U SMD Current Sense Resistor, 4000 µohm, ERJ-MS4S Series, 2512 [6432 Metric], 3 W, ± 1%](https://canada.newark.com/productimages/standard/en_US/2484757-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF4M0UCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel63AK6617RL
Cut Tape63AK6617
Product RangeERJ-MS4S Series
Your Part Number
3,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.790 | $8.95 |
| Total Price | $8.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.790 |
| 10+ | $1.190 |
| 100+ | $0.847 |
| 500+ | $0.687 |
| 5000+ | $0.622 |
| 10000+ | $0.599 |
| 25000+ | $0.587 |
| 50000+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF4M0UCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel63AK6617RL
Cut Tape63AK6617
Product RangeERJ-MS4S Series
Technical Datasheet
Resistance4000µohm
Product RangeERJ-MS4S Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/K
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4S Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ERJMS4SF4M0U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
