Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJP08F5103V
Newark Part No.90AJ5941
Product RangeERJ-P08 Series
Technical Datasheet
Packaging Options
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.105 |
| 100+ | $0.080 |
| 1000+ | $0.071 |
| 5000+ | $0.066 |
| 10000+ | $0.060 |
| 25000+ | $0.056 |
| 50000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP08F5103V
Newark Part No.90AJ5941
Product RangeERJ-P08 Series
Technical Datasheet
Resistance510kohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P08 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
510kohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-P08 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability