0
0 Items$0.00

510kohm Chip SMD Resistors :

286 Products Found
Find a huge range of 510kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Multicomp Pro, TE Connectivity - Cgs & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53K2481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.048
100+$0.039
250+$0.034
500+$0.031
More Pricing...
510kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
97AC3278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$0.694
100+$0.578
250+$0.491
500+$0.469
More Pricing...
510kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
53W4170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.041
100+$0.021
1000+$0.011
5000+$0.010
More Pricing...
510kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
89M6677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.020
500+$0.017
More Pricing...
510kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.036
100+$0.034
1000+$0.024
5000+$0.017
More Pricing...
510kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
40P0031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
10+$0.105
100+$0.088
1000+$0.074
5000+$0.073
More Pricing...
510kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
58K4380

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.003
510kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
-
53W4964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.064
100+$0.034
1000+$0.020
5000+$0.018
More Pricing...
510kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
65T8664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.043
100+$0.022
1000+$0.014
5000+$0.013
More Pricing...
510kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC5542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$1.330
100+$1.210
250+$1.090
500+$0.988
More Pricing...
510kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
97AC5556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$2.000
100+$1.820
250+$1.640
500+$1.480
More Pricing...
510kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
97AC3325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
25+$2.440
100+$2.250
250+$2.030
500+$1.810
More Pricing...
510kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
68AH1373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
10+$0.314
100+$0.277
1000+$0.169
5000+$0.137
More Pricing...
510kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH1812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.251
10+$0.133
100+$0.080
1000+$0.056
5000+$0.055
More Pricing...
510kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH3136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
10+$0.123
100+$0.070
1000+$0.046
5000+$0.045
More Pricing...
510kohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
92AH0395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.460
25+$3.300
100+$3.050
250+$2.740
500+$2.460
More Pricing...
510kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
53W4397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
510kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
61AK7894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.115
100+$0.109
250+$0.102
500+$0.097
More Pricing...
510kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
61AK7952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
25+$0.235
100+$0.223
250+$0.209
500+$0.199
More Pricing...
510kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
-
49AK1116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
510kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
34AK1333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.017
100+$0.013
250+$0.011
500+$0.010
More Pricing...
510kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK2390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.013
100+$0.011
250+$0.010
500+$0.008
More Pricing...
510kohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK3308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.027
100+$0.018
250+$0.017
500+$0.015
More Pricing...
510kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK3811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.036
100+$0.025
250+$0.024
500+$0.022
More Pricing...
510kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
72AK6362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.028
100+$0.024
250+$0.018
500+$0.015
More Pricing...
510kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 286 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK