Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJU14F3301U
Newark Part No.05X6878
Product RangeERJ-U14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
5000+ | $0.119 |
10000+ | $0.099 |
20000+ | $0.086 |
30000+ | $0.081 |
50000+ | $0.072 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$595.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU14F3301U
Newark Part No.05X6878
Product RangeERJ-U14 Series
Technical Datasheet
Resistance3.3kohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Product RangeERJ-U14 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3.3kohm
Power Rating
500mW
Resistor Type
Sulfur Resistant
Product Range
ERJ-U14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJU14F3301U
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate