0
0 Items$0.00

3.3kohm Chip SMD Resistors :

728 Products Found
Find a huge range of 3.3kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Multicomp Pro & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
08N2118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.149
10+$0.089
100+$0.084
1000+$0.077
5000+$0.071
More Pricing...
3.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
64R5278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.026
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
3.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K2224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.048
100+$0.040
250+$0.034
500+$0.031
More Pricing...
3.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
72M6772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.026
100+$0.021
250+$0.020
500+$0.017
More Pricing...
3.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.040
250+$0.034
500+$0.031
More Pricing...
3.3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
26M6839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.031
100+$0.020
250+$0.018
500+$0.017
More Pricing...
3.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
08AH9245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
25+$0.044
100+$0.028
250+$0.020
500+$0.014
More Pricing...
3.3kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
08AH8680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
25+$0.044
100+$0.028
250+$0.020
500+$0.014
More Pricing...
3.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
51P0640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.312
25+$0.111
100+$0.091
250+$0.081
500+$0.074
More Pricing...
3.3kohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
59M6976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.036
250+$0.030
500+$0.027
More Pricing...
3.3kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
85Y6405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
10+$0.071
100+$0.060
1000+$0.040
5000+$0.031
More Pricing...
3.3kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65AC3356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.055
100+$0.047
250+$0.038
500+$0.033
More Pricing...
3.3kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
67AH6568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.442
10+$0.337
100+$0.317
500+$0.297
5000+$0.278
More Pricing...
3.3kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
67AH6268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.457
10+$0.348
100+$0.328
500+$0.307
5000+$0.288
More Pricing...
3.3kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
08N2166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
10+$0.095
100+$0.091
1000+$0.077
5000+$0.068
More Pricing...
3.3kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
98K7537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.016
100+$0.014
250+$0.013
500+$0.011
More Pricing...
3.3kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
97AC1979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.530
100+$0.484
250+$0.415
500+$0.398
More Pricing...
3.3kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
90AJ5942

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.186
15000+$0.182
25000+$0.179
3.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-S08 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
94X1577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.031
25+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
3.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
14AC4485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
25+$0.227
100+$0.202
250+$0.124
500+$0.101
More Pricing...
3.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
27W4905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.053
100+$0.044
250+$0.037
500+$0.033
More Pricing...
3.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
78AH0902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.368
100+$0.337
1000+$0.229
5000+$0.189
More Pricing...
3.3kohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
65T8932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
10+$0.060
100+$0.051
1000+$0.034
5000+$0.027
More Pricing...
3.3kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
65T8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.038
100+$0.034
1000+$0.021
5000+$0.017
More Pricing...
3.3kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.794
10+$0.361
100+$0.328
1000+$0.231
5000+$0.222
More Pricing...
3.3kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
1-25 of 728 items
of 30 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK