Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERTJZET224J Thermistor, NTC, 220 kohm, ERTJ Series, 4450 K, SMD, 0201 [0603 Metric]](https://canada.newark.com/productimages/standard/en_US/65AC5692-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERTJZET224JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AC5679
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJZET224JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AC5679
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)220kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeERTJ Series
Thermistor Case Style0201 [0603 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant4450K
B-Constant Tolerance± 2%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
ERTJ Series
NTC Mounting
Surface Mount
B-Constant
4450K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
220kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0201 [0603 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERTJZET224J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
