Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERTJ1VA680J NTC Thermistor, 68 ohm, 2750 K, 0603 [1608 Metric], SMD, -40 °C to 125 °C, ERTJ Series](https://canada.newark.com/productimages/standard/en_US/55T6144-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VA680JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel60AK4302
Re-Reel52W1222
Cut Tape52W1222
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.088 | $352.00 |
| Total Price | $352.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.114 |
| 5000+ | $0.102 |
| 10000+ | $0.084 |
| 20000+ | $0.073 |
| 30000+ | $0.067 |
| 50000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VA680JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel60AK4302
Re-Reel52W1222
Cut Tape52W1222
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)68ohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor TerminalsSMD
B-Constant2750K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
ERTJ Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
2750K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
68ohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
SMD
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
