Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERTJ1VK102FM Thermistor, NTC, 1 kohm, ERTJ-M Series, 3690 K, SMD, 0603 [1608 Metric]](https://canada.newark.com/productimages/standard/en_US/65AC5692-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VK102FMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC5692
Product RangeERTJ-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.129 |
| 12000+ | $0.122 |
| 20000+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VK102FMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC5692
Product RangeERTJ-M Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeERTJ-M Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant3690K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
ERTJ-M Series
NTC Mounting
Surface Mount
B-Constant
3690K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
1kohm
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERTJ1VK102FM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
