Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERTJ1VR103J Thermistor, NTC, 10 kohm, ERTJ Series, 4250 K, SMD, 0603 [1608 Metric]](https://canada.newark.com/productimages/standard/en_US/5078347.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERTJ1VR103JCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01X1614 |
| Product Range | ERTJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.104 |
| 8000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERTJ1VR103JCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01X1614 |
| Product Range | ERTJ Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 10kohm |
| Resistance Tolerance (25°C) | ± 5% |
| Thermistor Mounting | SMD |
| Product Range | ERTJ Series |
| Thermistor Case Style | 0603 [1608 Metric] |
| NTC Mounting | Surface Mount |
| B-Constant | 4250K |
| Thermistor Terminals | - |
| B-Constant Tolerance | ± 2% |
| NTC Case Size | 0603 [1608 Metric] |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | ERTJ Series |
| NTC Mounting | Surface Mount |
| Thermistor Terminals | - |
| NTC Case Size | 0603 [1608 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Thermistor Mounting | SMD |
| Thermistor Case Style | 0603 [1608 Metric] |
| B-Constant | 4250K |
| B-Constant Tolerance | ± 2% |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for ERTJ1VR103J
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
