Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZE14A271S1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99AC8417
Product RangeE14-S1 Series
Your Part Number
1,402 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.815 |
| 25+ | $0.782 |
| 50+ | $0.750 |
| 100+ | $0.717 |
| 250+ | $0.669 |
| 500+ | $0.642 |
| 1000+ | $0.629 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A271S1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99AC8417
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeE14-S1 Series
Clamping Voltage Vc Max455V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)190J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
E14-S1 Series
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
190J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
