Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-V14D101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56W0663
Product RangeZNR V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.464 |
| 2000+ | $0.461 |
| 5000+ | $0.452 |
| 10000+ | $0.443 |
Price for:Each
Minimum: 1000
Multiple: 1000
$464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-V14D101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56W0663
Product RangeZNR V Series
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeZNR V Series
Clamping Voltage Vc Max165V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)35J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
60V
Product Range
ZNR V Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
165V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
35J
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERZ-V14D101
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
