Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.318 |
| 6000+ | $0.286 |
| 9000+ | $0.267 |
| 15000+ | $0.261 |
| 30000+ | $0.256 |
| 75000+ | $0.250 |
| 150000+ | $0.246 |
| 300000+ | $0.240 |
Price for:Each
Minimum: 3000
Multiple: 3000
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE08A201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04X4373
Product RangeE8 Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeE8 Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 10.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)35J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
130V
Product Range
E8 Series
Varistor Case Style
Disc 10.5mm
Peak Surge Current @ 8/20µS
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
35J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZE08A201
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

