Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.080 | $2,160.00 |
| Total Price | $2,160.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.080 |
| 2500+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.896 |
| 4000+ | $0.875 |
| 6000+ | $0.858 |
| 10000+ | $0.839 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M330Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel60AK4320
Re-Reel56W0653
Cut Tape56W0653
Product RangeVF Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeVF Series
Clamping Voltage Vc Max65V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS125A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
VF Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
125A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
65V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZVF2M330
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

