Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.040 | $10.20 |
| Total Price | $10.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.040 |
| 10+ | $1.530 |
| 25+ | $1.400 |
| 50+ | $1.330 |
| 100+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.340 |
| 4000+ | $1.240 |
| 6000+ | $1.200 |
| 10000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M431Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel01X1618
Re-Reel63W1614RL
Cut Tape63W1614
Product RangeVF
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVF
Clamping Voltage Vc Max710V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
300V
Product Range
VF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
710V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERZVF2M431
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

