Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE-22MH24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01X1626
Product RangeESE22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.358 |
| 5000+ | $0.351 |
| 10000+ | $0.344 |
| 20000+ | $0.337 |
| 30000+ | $0.329 |
| 50000+ | $0.322 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE-22MH24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01X1626
Product RangeESE22 Series
Technical Datasheet
Product RangeESE22 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height2.1mm
External Width5.7mm
External Depth6.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESE22MH24 is a SPST 2N Detector Switch can be operated with different actuation angles.
- Light operating force
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 300mN Maximum operating force
- 50000 Cycles minimum operating life
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Product Range
ESE22 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
5.7mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
2.1mm
External Depth
6.5mm
Technical Docs (2)
Alternatives for ESE-22MH24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
