Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YTCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel05AN4440RL
Cut Tape05AN4440
Product RangePCC-M1054MS Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.750 |
| 25+ | $2.570 |
| 50+ | $2.340 |
| 100+ | $2.120 |
| 250+ | $1.880 |
| 500+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YTCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel05AN4440RL
Cut Tape05AN4440
Product RangePCC-M1054MS Series
Inductance3.3µH
RMS Current (Irms)15.7A
Inductor ConstructionShielded
Saturation Current (Isat)22.7A
Product RangePCC-M1054MS Series
Inductor Case / Package-
DC Resistance Max7810µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M1054MS Series
DC Resistance Max
7810µohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
15.7A
Saturation Current (Isat)
22.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
