Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVP-6AWD40Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel61AK3431
Cut Tape61AK3430
Product RangeEVPAW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.267 | $5,340.00 |
| Total Price | $5,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.267 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.237 |
| 30000+ | $0.233 |
| 50000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVP-6AWD40Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel61AK3431
Cut Tape61AK3430
Product RangeEVPAW Series
Technical Datasheet
Product RangeEVPAW Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force3N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3mm x 2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAW Series
Switch Mounting
Surface Mount
Actuating Force
3N
Switch Dimensions (L x W)
3mm x 2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
