Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPASBC1ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel06X4028
Re-Reel06X4027RL
Cut Tape06X4027
Product RangeEVPAS Series
Your Part Number
459 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.804 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 10+ | $0.724 |
| 100+ | $0.613 |
| 500+ | $0.542 |
| 5000+ | $0.488 |
| 10000+ | $0.467 |
| 25000+ | $0.457 |
| 50000+ | $0.449 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.496 |
| 5000+ | $0.470 |
| 10000+ | $0.460 |
| 20000+ | $0.452 |
| 30000+ | $0.442 |
| 50000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPASBC1ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel06X4028
Re-Reel06X4027RL
Cut Tape06X4027
Product RangeEVPAS Series
Technical Datasheet
Product RangeEVPAS Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force200gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force2N
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVPASBC1A is a single-pole single-throw (SPST) surface-mount Light Touch Switch with J-bent type terminals and black push plate. The light touch switch features excellent solderability, steady and low contact resistance.
- 100MΩ at 100VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance
- 250VAC for one minute Dielectric withstanding voltage
- 100000 cycles Operating life
Applications
Automotive, Communications & Networking
Technical Specifications
Product Range
EVPAS Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
200gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
2N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVPASBC1A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
