Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ-P1F05MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01X1647
Product RangeEVQP1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.763 |
| 4000+ | $0.622 |
| 6000+ | $0.609 |
| 10000+ | $0.596 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,526.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P1F05MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01X1647
Product RangeEVQP1 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeEVQP1 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force200gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force2N
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
200gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.1mm x 6mm
Illumination
Non Illuminated
Product Range
EVQP1 Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
2N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EVQ-P1F05M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
