Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPLMA15Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel83T2780RL
Cut Tape83T2780
Product RangeEVQPL Series
Your Part Number
5,209 In Stock
9,876 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.501 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 10+ | $0.450 |
| 100+ | $0.383 |
| 500+ | $0.359 |
| 5000+ | $0.197 |
| 10000+ | $0.196 |
| 25000+ | $0.195 |
| 50000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPLMA15Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel83T2780RL
Cut Tape83T2780
Product RangeEVQPL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force265gf
Contact Rating20mA at 15VDC
Operating Force2.6N
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-PLMA15 is a single-pole single-throw 1.5mm height square SMD Light Touch Tactile Switch with push plate. Snap action/Push-on type, surface mount for reflow soldering.
- 50MΩ Insulation resistance
- 250V Dielectric strength
- 200000 Minimum operations
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
4.9mm x 4.9mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Product Range
EVQPL Series
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
265gf
Operating Force
2.6N
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for EVQPLMA15
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
