Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB18V103JXCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.18AR2684
Product RangeEXB-18V Series
Your Part Number
7,844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.210 |
| 100+ | $0.158 |
| 500+ | $0.144 |
| 2500+ | $0.111 |
| 5000+ | $0.106 |
| 10000+ | $0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB18V103JXCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.18AR2684
Product RangeEXB-18V Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0502 [1406 Metric]
Resistor TerminalsFlat
Resistance Tolerance± 5%
Voltage Rating12.5V
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.4mm
Power Rating100mW
Product Length1.4mm
Product Width0.6mm
Product Height0.35mm
Product RangeEXB-18V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
No. of Resistors
4Resistors
Resistor Terminals
Flat
Voltage Rating
12.5V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.4mm
Product Length
1.4mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0502 [1406 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
0.6mm
Product Range
EXB-18V Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
