Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB34V222JV Fixed Network Resistor, 2.2 kohm, Isolated, 2 Resistors, 0606 [1616 Metric], Convex, ± 5%](https://canada.newark.com/productimages/standard/en_US/57AK2528-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB34V222JVCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W4860
Cut Tape57AK2569
Product RangeEXB-34V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.040 | $1,000.00 |
| Total Price | $1,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.046 |
| 75000+ | $0.044 |
| 125000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB34V222JVCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W4860
Cut Tape57AK2569
Product RangeEXB-34V Series
Technical Datasheet
Resistance2.2kohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0606 [1616 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length1.6mm
Product Width1.6mm
Product Height0.5mm
Product RangeEXB-34V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.2kohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0606 [1616 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-34V Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
