Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBE10C102J Fixed Network Resistor, 1 kohm, Bussed, 8 Resistors, 1608 [4021 Metric], Convex, ± 5%](https://canada.newark.com/productimages/standard/en_US/5090559.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBE10C102JCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W2867
Cut Tape57AK2462
Product RangeEXB-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.183 | $732.00 |
| Total Price | $732.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.207 |
| 12000+ | $0.195 |
| 20000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBE10C102JCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W2867
Cut Tape57AK2462
Product RangeEXB-E Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package1608 [4021 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/K
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length4mm
Product Width2.1mm
Product Height0.55mm
Product RangeEXB-E Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1kohm
No. of Resistors
8Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
4mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1608 [4021 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
2.1mm
Product Range
EXB-E Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
