Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBQ16P103J Fixed Network Resistor, 10 kohm, Bussed, 15 Resistors, 1506 [3816 Metric], Convex, ± 5%](https://canada.newark.com/productimages/standard/en_US/52W4211-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBQ16P103JCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W3197
Cut Tape57AK2477
Product RangeEXB-Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.519 | $2,595.00 |
| Total Price | $2,595.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.519 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.589 |
| 15000+ | $0.559 |
| 25000+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBQ16P103JCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W3197
Cut Tape57AK2477
Product RangeEXB-Q Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors15Resistors
Resistor Case / Package1506 [3816 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor25mW
Temperature Coefficient± 200ppm/K
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length3.8mm
Product Width1.6mm
Product Height0.45mm
Product RangeEXB-Q Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
No. of Resistors
15Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
3.8mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1506 [3816 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
25mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-Q Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
