Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXC-34CE201UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68X2024
Product RangeEXC34CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.215 |
| 10000+ | $0.192 |
| 20000+ | $0.175 |
| 30000+ | $0.164 |
| 50000+ | $0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC-34CE201UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68X2024
Product RangeEXC34CE Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1ohm
Product RangeEXC34CE Series
Impedance200ohm
Common Mode Filter Case2mm x 1.25mm x 0.5mm
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1ohm
Impedance
200ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
EXC34CE Series
Common Mode Filter Case
2mm x 1.25mm x 0.5mm
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for EXC-34CE201U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
