Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXC14CE121UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80Y2974
Product RangeEXC14CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.125 |
| 30000+ | $0.122 |
| 50000+ | $0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC14CE121UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80Y2974
Product RangeEXC14CE Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max3.8ohm
Product RangeEXC14CE Series
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Impedance120ohm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3.8ohm
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Length
0.85mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
EXC14CE Series
Impedance
120ohm
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
