Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEYL-GMFW192WRCopy
Newark Part No.32AH7769
Product RangeEYLGMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.650 |
Price for:Each
Minimum: 550
Multiple: 110
$9,157.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYL-GMFW192WRCopy
Newark Part No.32AH7769
Product RangeEYLGMF Series
Technical Datasheet
Lens TypeCollimator
Beam Type-
LED Lens ColorTransparent
Lens Diameter3mm
Lens ShapeDome
Lens MaterialGlass
Product RangeEYLGMF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Collimator
LED Lens Color
Transparent
Lens Shape
Dome
Product Range
EYLGMF Series
Beam Type
-
Lens Diameter
3mm
Lens Material
Glass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
