Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEYL-GUFB506ACopy
Newark Part No.32AH7771
Product RangeEYLGUF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $16.650 |
Price for:Each
Minimum: 2000
Multiple: 200
$33,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYL-GUFB506ACopy
Newark Part No.32AH7771
Product RangeEYLGUF Series
Technical Datasheet
Lens TypeCoupling
Beam Type-
LED Lens ColorTransparent
Lens Diameter1mm
Lens ShapeDome
Lens MaterialGlass
Product RangeEYLGUF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Coupling
LED Lens Color
Transparent
Lens Shape
Dome
Product Range
EYLGUF Series
Beam Type
-
Lens Diameter
1mm
Lens Material
Glass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
