Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZAEG2N50AXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AK3127
Product RangeEZAEG Series
Your Part Number
2,348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.250 |
| 10+ | $0.146 |
| 100+ | $0.112 |
| 500+ | $0.107 |
| 1000+ | $0.105 |
| 2500+ | $0.104 |
| 10000+ | $0.102 |
| 25000+ | $0.101 |
Price for:Each
Minimum: 5
Multiple: 5
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG2N50AXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AK3127
Product RangeEZAEG Series
Technical Datasheet
Clamping Voltage Vc Max100V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage50V
Power Dissipation Pd-
Product RangeEZAEG Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
50V
Product Range
EZAEG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
