Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZAEG3W11AVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AR4880
Product RangeEZAEG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 2+ | $0.535 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG3W11AVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AR4880
Product RangeEZAEG Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style0603
No. of Pins2Pins
Operating Voltage50V
Power Dissipation Pd-
Product RangeEZAEG Series
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0603
Operating Voltage
50V
Product Range
EZAEG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
