Print Page
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.247 |
| 25+ | $0.237 |
| 50+ | $0.226 |
| 100+ | $0.216 |
| 500+ | $0.192 |
| 1000+ | $0.185 |
| 2500+ | $0.168 |
Price for:Each
Minimum: 10
Multiple: 10
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJP1V180JMCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.45AJ0197
Product RangeEZJP
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC11V
Product RangeEZJP
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJP
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
11V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

