Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJPZV120GA TVS Varistor, 7.5 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4827725.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZJPZV120GACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55R1657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.182 |
| 30000+ | $0.178 |
| 45000+ | $0.175 |
| 75000+ | $0.171 |
| 150000+ | $0.168 |
| 375000+ | $0.164 |
| 750000+ | $0.160 |
| 1500000+ | $0.157 |
Price for:Each
Minimum: 15000
Multiple: 15000
$2,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJPZV120GACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55R1657
Technical Datasheet
Voltage Rating VAC-000V
Voltage Rating VDC7.5V
Product Range-
Clamping Voltage Vc Max-000V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-000J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-000V
Product Range
-
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µS
5A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
7.5V
Clamping Voltage Vc Max
-000V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-000J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for EZJPZV120GA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
