Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJZ0V500AA TVS Varistor, 5 V, EZJZ Series, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/54W1160-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZJZ0V500AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel60AK4335
Cut Tape55T6227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.106 | $1,060.00 |
| Total Price | $1,060.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.090 |
| 30000+ | $0.085 |
| 50000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJZ0V500AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel60AK4335
Cut Tape55T6227
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5V
Product Range-
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
-
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
