Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC24V-Y7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AC7083
Product RangeHE-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $59.740 |
| 25+ | $57.470 |
| 50+ | $55.200 |
| 100+ | $53.860 |
| 250+ | $52.240 |
Price for:Each
Minimum: 10
Multiple: 10
$597.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC24V-Y7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AC7083
Product RangeHE-N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current120A
Product RangeHE-N Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC800V
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance230ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
120A
Relay Mounting
Through Hole
Contact Voltage VAC
800V
Contact Voltage VDC
60V
Coil Resistance
230ohm
Coil Voltage
24VDC
Product Range
HE-N Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
